Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Murata UltraBK™ MYTN Series of Power Modules - Size Vs. Efficiency

Murata’s module package size is 30% less than the current industry standard and has a 25% lower profile without sacrificing efficiency, which is more than 10% higher than currently (2020) available options. Furthermore, this buck regulator requires less additional external components for both input and output filtering to reduce input ripple as well as meet stringent transient requirements, and so the typical total solution size is approximately 50% of any alternative product.

PTM Veröffentlicht am: