Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Murata UltraBK™ MYTN Series of Power Modules - Overview

The input voltage range for the UltraBK™ MYTN series is from 6.0 - 14.4V with a programmable output of 0.7 - 1.8V. Models are available in 4A and 6A output power levels using either an external Trim resistor or I2C to adjust the output voltage. Benefits of the 2-stage buck architecture includes high-efficiency for a low-profile module, fast transient response, low input ripple, low EMI, and outstanding thermal performance over a wide temperature range of -40°C to +105°C.

PTM Veröffentlicht am: