Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Microchip's MCP6D11 Fully Differential Slide 6 1 1

By providing a low noise, low distortion, high accuracy signal conditioning solution, the system can utilize the full performance of the ADC, which maximizes the performance of the overall system. The MCP6D11 is offered in two industry standard packages/pinouts, an 8-pin MSOP as well as a 16-pin 3 x 3 QFN. Finally, the MCP6D11 was specifically designed and tested to provide the proper interface to Microchip’s series of high-speed SAR ADCs, ensuring such things as input impedances and capacitive loading criteria are all properly accounted for.

PTM Veröffentlicht am: