Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Image of Microchip's MCP6D11 Fully Differential Slide 10

In summary, the MCP6D11 from Microchip Technology is a low noise, low-distortion Differential I/O Amplifier optimized for driving high-performance 14- and 16-Bit SAR ADCs, such as the MCP331x1D ADC family. Featuring a low 5.0 nV/√Hz input-referred voltage noise and distortion of less than -116 dBc with an input signal of up to 100 kHz (2 Vpp), the MCP6D11 consumes only 3.5 mW of quiescent power on a 2.5 V supply. For power sensitive applications, a Power-Down function reduces the power consumption to less than 13 µW. The MCP6D11 is the ideal interface solution for converting single-ended, ground-referenced signal sources into a fully differential output signal required to preserve the high performance of low distortion, single-supply ADCs.

PTM Veröffentlicht am: