Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
current-monitors-slide6

Take for example a battery operated device in which it is required to monitor load current and battery conditions. In such applications, it would be very desirable for the measuring circuit to put as little load on the battery as possible. Therefore, use a ZXCT1008, 1009, 1010, 1011 or 1012 in the Current Output Current Monitor (COCM) range, or ZXCT1021, 1022 in the Voltage Output Current Monitor (VOCM) range. All these devices have a quiescent current requirement of only 4µA or less making them perfect for this kind of application.

PTM Veröffentlicht am: