Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of VersaLogic EPC-2701 Zebra Arm-based Embedded Computer - Slide6

The Zebra platform provides multiple options for removable flash for operating systems and applications. The default removable flash storage is provided via a microSD card socket. Additional storage may also be accessed via the mikroBUS™ socket. Depending on model, up to 32GB of eMMC may be added as an option. The Zebra features a single 5V power input. A universal power supply is available as part of the optional Development Cable Kit.

PTM Veröffentlicht am: