Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of VersaLogic EPC-2701 Zebra Arm-based Embedded Computer - Slide10

Available in full industrial temperature (-40°C to +85°C) versions, the rugged Zebra board meets MIL-STD-202G specifications for mechanical shock and vibration. A heat sink is standard on all models of the Zebra. A latching Ethernet connector provides additional ruggedization for use in extremely harsh environments. Shown here is a look at some of the standard models of the EPC-2701 Zebra that are stocked at DigiKey. There are two different model options: both feature the i.MX6 CPU, one with the i.MX6 Solo and the other with the i.MX6 DualLite. The single core "Solo” model features 0.5GB of memory and the “DualLite” model has 1GB. Also available from DigiKey are common accessories to enable system development: power supplies, cable kits, hard drives, Solid State Devices, and a number of mikroBUS™ Click Board expansion modules. Zebra is available off-the shelf for immediate testing and system prototyping. Use as­-is for production or contact VersaLogic for modified COTS versions with different memory options, or full custom alterations to meet the specific production requirements.

PTM Veröffentlicht am: