Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Topic 3 Host System Overview Slide 8

Shown on this slide is the host side memory mapping. The host subsystem starts at address 0x0000 0000 with on-chip boot ROM, whereas Stellaris® series devices start with on-chip Flash memory. This impacts the boot procedure and requires the NVIC to be remapped after boot. The µDMA controller can transfer data to and from the on-chip SRAM and peripherals. However, because the Flash memory and ROM are located on a separate internal bus, it is not possible to transfer data from Flash memory or ROM with the µDMA controller.

PTM Veröffentlicht am: