Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Circuit Breakers Slide 13

The W51 series thermal circuit breaker is a compact single-pole breaker with a rocker actuator. It combines circuit protection and switching into a single unit, and is offered with an optional illuminated button. W51 is available in ratings from 5 amps through 20 amps, and can operate up to 50 volts DC or 250 volts AC. It conveniently snaps into a panel from the front and can be ordered with quick-connect terminals or printed circuit board terminals. W51 is UL recognized for the U.S.A. and Canada, VDE approved and CCC certified. Its small size, low cost and multi-function capability makes the W51 an attractive choice for many different applications.

PTM Veröffentlicht am: