Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Circuit Breakers Slide 12

The W57 series thermal circuit breaker is a compact single-pole, push-to-reset circuit breaker. This newer design breaker is roughly a third smaller than the W54 series breaker. W57 is available in ratings from 4 amps through 20 amps, and can operate up to 50 volts DC or 250 volts AC. It mounts via threaded bushing or a special-order snap-in bezel. It is offered with quick-connect terminals or special order PC terminals. W57 breakers are UL recognized for the U.S.A. and Canada, VDE approved, and CCC certified.

PTM Veröffentlicht am: