Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
powerSPIN Motor Control ICs Slide 8

Three kinds of motors are used for the powerSPIN family: DC Motors, Stepper motors and BLDC for three-phase motors. These devices can be used in most applications where the operating voltage is 8 to 52 V. PowerSpin has a low RDS(on) and has two classes of currents, 2.8 A or 5.6 A. The devices can be paralleled to double the current, have an extensive protection scheme, and they have CMOS and TTL inputs.

PTM Veröffentlicht am: