Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
OmniFET III Low-Side Driver Family Slide 7

OmniFET III is part of a broader family of ST protected low side drivers. Earlier generation OmniFET II from the M0-2 and M0-3 VIPower processes are still available for new applications. OmniFET II does not feature the advanced dual current limit protection or the OFF-mode diagnostics available with OMNIFET III, but broadens the array of protected low side drivers significantly with a wider range of clamp voltages, RDS(ON) values, and packaging to meet diverse application requirements. OmniFET II provides diagnostic feedback via the input pin. All the devices listed are supported for new design activities, and will be stable for the foreseeable future.

PTM Veröffentlicht am: