Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
OmniFET III Low-Side Driver Family Slide 6

Specific devices in the OmniFET III family and some of the distinguishing features are seen in the table on this slide. All OmniFET devices conform to the part numbering scheme shown in the upper left. The part number contains straightforward indication of the number of channels (single or dual), the RDS(ON) for each channel in mΩ, and the package type. As can be seen, single and dual channel devices ranging from 30 mΩ to 300 mΩ, in power SSO12, SO8 and SOT223 are available. The table also confirms the relationship between the package and the diagnostics available. All OmniFET III are AEC-Q100 automotive qualified devices and fully conform to ROHS standards for lead-free processing without exceptions. Devices with the same channel and package configuration are pin compatible to provide more flexibility to tune the device RDS(ON) rating to application requirements. Three terminal OmniFETs are also pin compatible with similarly packaged Power MOSFETs.

PTM Veröffentlicht am: