Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide35

This slide highlights some of the features of the STLM20 analog temperature sensor. The transfer characteristic offers good linearity over a wide temperature and voltage range with lower current consumption than competitive parts. Typical current consumption is less than 5µA, making it ideal for portable devices where battery life becomes critical. The STLM20 precision analog output temperature sensor operates over a -55°C to +130°C (grade 7) or -40°C to 85°C (grade 9) temperature range. At an ambient temperature of 25°C, the accuracy of the sensor is ±1.5°C. The  temperature error increases linearly to a maximum of ±2.5°C at temperature range extremes. The STLM20 operates from a supply voltage of 2.4V to 5V and has a maximum quiescent supply current of 8μA, therefore self-heating is negligible. The temperature range is affected by the power supply voltage. As an example, for a grade 7 device with a power supply voltage of 2.7V to 5.5V, the temperature range extremes are -55°C and +130°C. By decreasing the power supply voltage to 2.4V, the negative extreme would change to -30°C, while the positive remains at +130°C. The STLM20’s transfer function can be described in different ways, with varying levels of precision. A simple linear transfer function, with good accuracy near 25°C is expressed as:

VO = (-11.79mV) / °C x T + 1.8528V.

PTM Veröffentlicht am: