Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide20

The M24LR64 is a dual-interface EEPROM device suitable for many uses including asset tracking, serialization, security, etc. With both an I²C and an ISO 15693 RF interface (RFID), communication to and from the device can be both wired and wireless, and access the secure parts of the device with the proper passwords. The device can be completely powered passively utilizing the RF technology to power the device during interrogation.

PTM Veröffentlicht am: