Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
AC Switches Family - Part 1 Slide 13

The SCR family is shown on this slide. The SCR is the unipolar switch, which conducts in only one direction. Shown are the standard, the sensitive, the high TJ, and the high voltage devices. The trigger currents range from 50 µA, very sensitive, up to 80 mA with withstanding voltages on the main terminals of 200 V to 1,200 V, and availability in both standard or high junction temperature.

PTM Veröffentlicht am: