Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
ROHM's Approach to Achieve High Solder Joint Reliability

The illustrations here shows an example of a mounting problem. If there is no margin in the package height ② for the element size ①, there is a concern that the die-bond material (Ag paste) may protrude as shown in ③. Side-view packages are plated to improve the mountability, so part ③ other than the electrodes is also plated, as shown in ④. If solder adheres to ④, can cause a variety issues, including mounting misalignment, short-circuit, and device degradation due to reflow heat. ROHM’s design ensures high solder joint reliability using high-efficiency (high power) chips to ensure sufficient margin for the die-bonding area.

PTM Veröffentlicht am: