Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
4th Gen Silicon 650 V Fast Recovery Diodes (FRDs) Image of ROHM's 4th Generation 650 V Fast Recovery Diode Lineup and Trade-off Graph Image of ROHM's 4th Generation Silicon 650 V FRD Comparision Chart and Application Diagram

Silicon 650 V fast-recovery diodes can be used for braking circuits or to complement discrete IGBT devices that do not have built-in diodes. ROHM offers both the RFL series (low VF) and RFS series (high-speed trr) suited for motor driver applications. The RFL series is characterized by soft recovery that eliminates noise such as ringing, while the RFS series reduces recovery energy via fast recovery.

PTM Veröffentlicht am: