Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List Associated Content
Silicon 600 V Fast Recovery MOSFET Product Lineup and Advantages Image of ROHM's 600 V Fast Recovery MOSFET Product Lineup Image of ROHM's 600 V Fast Recovery MOSFET Recovery Time Graphs

Other types of power devices offered by ROHM for high-voltage switching are 600 V fast-recovery MOSFETs (also called PrestoMOS). The PrestoMOS series reduces reverse recovery time by 80% compared to conventional high-voltage MOSFETs, while improved soft recovery characteristics achieve lower noise in motor systems. The lineup includes models rated at up to 70 A, available in four different packages including both through-hole and surface-mount types.

PTM Veröffentlicht am: