Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
oslon dc
ams OSRAM's largest portfolio for IR illumination is provided with the OSLON family. Three different colors: 810 nm, 850 nm, and 940 nm. Three different radiation patterns: ±25°, ±45° and ±75°, burst optimized versions and DC-optimized versions. With stack (3 V for almost double the light) and no stack for higher efficacies. Different chip sizes to enable higher ratings or lower cost. The customer will find ams OSRAM's offer for DC optimized devices in this slide. After the explanations on the previous slides, the customer should find it easier to choose the right device.
PTM Veröffentlicht am: