Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
key feat ben
The SuperSwitcher IITM family of buck regulators has a patented Hyper Speed ControlTM architecture that enables ultra-fast transient response with smaller output capacitance. This architecture also enables high VIN/low VOUT step-down applications from a wide input voltage range. The Superswitcher IITM family is Any CapacitorTM stable and provides a ±1% high accuracy output voltage down to 0.8 V. The regulators in this family are available in a common footprint for easy upgrade in high power density applications. These devices have fold-back and hiccup mode current limit protection and are pre-bias safe. Most importantly, the SuperSwitcher IITM devices do not require external compensation and are simple to use.
PTM Veröffentlicht am: