Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
summary
In summary, the SuperSwitcher IITM family is comprised of high efficiency, wide-input step-down DC-DC buck regulators in a common foot print for high power density applications. This product family features a patented Hyper Speed Control™ architecture which enables ultra fast transient response with low output capacitance. This architecture also enables high VIN/low VOUT step-down applications from a wide input voltage range. The Superswitcher IITM family is Any CapacitorTM stable and provides a ±1% high accuracy output voltage down to 0.8 V. These devices have fold-back and hiccup mode current limit protection and are pre-bias safe. Most importantly, the SuperSwitcher IITM devices do not require external compensation and are simple to use.
PTM Veröffentlicht am: