Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Summary

In summary, the MIC2124 is a synchronous current mode DC-DC buck controller with Hyper Speed Control™ architecture. The device offers fast transient response, requires low output capacitance and reduces the BOM cost for the customer. The MIC2124 is capable of driving current of up to 25A, and features a wide input voltage range of 3V to 18V; with output adjustable to as low as 0.8V. With high performance at a low cost, some target markets are set-top-boxes, computer peripherals, telecom and networking applications.

PTM Veröffentlicht am: