Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
High 2

The MIC2124 can drive up to 25A of load current at the output. It has a wide input voltage range of 3V to 18V and can operate down to 0.8V output voltage with just a 1% tolerance. The ultra fast transient response reduces the output capacitance requirements and the overall BOM cost for the customer.

PTM Veröffentlicht am: