Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LT3080-Slide5

The LT3080 achieves high performance without any compromises. Featuring 1.1A of output current and a wide input voltage range from 1.2V to 36V, it has a dropout voltage of only 350mV at full load. The output voltage is adjustable spanning a wide range from 0V to 36V, and the on-chip trimmed current reference achieves an accuracy of ±1%. The wide VIN and VOUT capability, low parts count, and paralleling capability make it ideal for modern multi-rail systems. Output voltage noise is a low 33μVRMS over a wide bandwidth of 10Hz to 100kHz. The part is available in a 3mm x 3mm DFN-8 and MSOP-8E (pin compatible with LT3085).

PTM Veröffentlicht am: