Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LT3080-Slide3

The LT3080 is the first of a family of next-generation NPN LDOs that may easily be paralleled for heat spreading and are adjustable down to 0V out with a single resistor. This new architecture regulator uses a current-based reference rather than a conventional voltage reference to allow sharing between multiple regulators by directly paralleling the pins. Current sharing is set with a small length of PC trace as ballast, enabling multi-amp linear regulation in all surface-mount systems without heat sinks.

PTM Veröffentlicht am: