Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of Infineon Technology PSoC™ 6 Microcontrollers - ModusToolbox Software

Infineon’s PSoC devices are supported within an extensible deployment environment called ModusToolbox. ModusToolbox enables efficient development by providing tools and resources that span the entire development process. The installable ModusToolbox Tools Package will provide a suite of desktop applications available on Windows, Linux, and Mac operating systems. This suite includes tools like a Project Creator, Library Manager, an Eclipse-based IDE, as well as support for Microsoft Visual Studio Code, IAR Embedded Workbench, and Arm® MDK micro-vision IDE. There are additional configurators and tuner applications that support device and middleware level initialization and runtime monitoring. At the heart of ModusToolbox is a Make-based build system, enabling flexible build environments, source code revision control, and support for continuous integration. ModusToolbox leverages embedded run-time software and assets that are hosted within GitHub repositories that are actively maintained by Infineon and some of their partners. These run-time assets include a large selection of code examples and reference designs that can be used to better understand the available software APIs or to use as an initial starting point for an application.

PTM Veröffentlicht am: