Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of Infineon Technology PSoC™ 6 Microcontrollers - Purpose-Built

Infineon’s PSoC 6 MCUs are designed with battery-operated IoT applications in mind by addressing the needs of long battery life, data processing, and security. The PSoC 6 portfolio bridges the gap between application processors and standard microcontrollers. With low power capabilities, PSoC 6 MCUs enable battery powered applications that expensive, high-powered application processors cannot address, while adding additional processing capability over a low-end microcontroller. The PSoC 6 is designed in low-power 40nm technology that consumes as little as 22μA/MHz in active power mode. It offers excellent Wi-Fi connectivity options enabled with ModusToolbox and cloud services support like Amazon Web Services, along with integrated, hardware-based Secure Execution Environment with secure data storage.

PTM Veröffentlicht am: