Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Overview

The Vishay RCM series are axial leaded molded metal film resistors with power ratings from 0.125 to 2 W, resistance from 1 to 50 MΩ, resistance tolerances down to ±0.1%, and an operating temperature range up to +175ºC. The RCM series comes in five configurations, including: model RCMM, the standard version; model RCME offering low TCR and tighter resistance tolerances; model RCMS offering high temperature stability under 0.5% at 1,000-hour load life; model RCMA increasing the temperature stability under 0.25% at 1,000-hour load life while maintaining tight resistance tolerances down to ±0.1%; and model RCMT offering high temperature performance with high stability.

PTM Veröffentlicht am: