Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Overview

Introducing the THN 20WIR series from TRACO Power. This series consists of 20 W high-density DC/DC Converters in the industry standard 1” x 1” footprint which has been qualified for railway and rugged industrial applications with EN 50155 and EN 61373 certifications and IEC /EN /UL 62368-1 approvals. The THN 20WIR series of ruggedized 20 W DC/DC converters offer high reliability performance in harsh environments. The series includes of 24 models featuring a wide 4:1 input ranges of 9 to 36 VDC, 18 to 75 VDC and 36 to 160 VDC with single and dual outputs ranging from 3.3 to 24 VDC. The high power-density design provides for high efficiencies up to 91%, a full load ambient operating temperature range of -40°C to +65°C and increased resistance against electromagnetic interference, shock and vibration as well as thermal shock. The THN 20WIR series is designed for harsh environments in industrial, railway and transportation systems.

PTM Veröffentlicht am: