Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
LM27403 DC/DC Buck Controller Slide 5

Shown here is an example for a high power density point of load module in the communications infrastructure market. The small on-time, small dead time, and expansive features list are the main reasons the LM27403 is an ideal fit in this application. These features enable high power density modules to continue to perform at elevated levels while minimizing cost. As previously mentioned the LM27403 is an ideal choice for point of load power modules. These are very small, compact, high-density point of load modules that require high levels of expertise and integration. These POL modules can be found in merchant power and other OEMs outside of the telecom industry that require a high-power solution, 30 A and above. Additional POL areas the LM27403 will do well at include applications such as DDR, ASIC, and FPGA power. The LM27403 should be considered for anything that needs high current, a lot of features, and high density.

PTM Veröffentlicht am: