Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
summary
In summary, TE’s comprehensive and economical AMPLIMITE product line includes the standard HD-20 and HD-22 series as well as the .050 series of D-sub connectors. The standard series come in five sizes and utilize pin and socket style contacts, which are manufactured in a variety of termination and plating options. Typical applications for the standard D-sub series include I/O connections for PC’s, laptops, projectors, networking equipment, HDTV’s, and business equipment. The .050 series utilizes gold plated tab and tuning fork contacts on a compact 0.050” x 0.100” centerline and are available with 20 to 100 positions. The AMPLIMITE .050 series cable connectors terminate to wires via the IDC termination method, which provides fast, reliable, and economical terminations of discrete wire or ribbon cable. TE also offers specialized accessories in a wide variety of configurations to meet the requirements of any complex application.
PTM Veröffentlicht am: