Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Understanding and Using Current Transformers Slide 8

The AX series features higher output voltage than the ASM series, eliminating the need for an amplifier circuit. The use of grain oriented silicon steel (G.O.S.S.) for the magnetic core enables more accurate transfer of the input current to the secondary winding. The operating temperature range is from -40°C to +120°C, making the AX series ideal for demanding environments.

PTM Veröffentlicht am: