Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
Reed Sensors vs Hall and Electromechanical Slide 25

Output isolation describes how well the input and output are isolated from each other. The higher the isolation, the better. The lower the isolation becomes, the more of a chance small signals can be lost going through the contacts. If one is switching small signals (digital signals or smaller), the reed sensor is the best option with greater than 1 x 1012 Ohms isolation, with Hall sensors having the worst isolation at 1 x 107 Ohms, and electromechanical sensors a little better at 1 x 108 Ohms.

PTM Veröffentlicht am: