Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
DIN Rail Terminal Blocks Slide 12

Special terminal blocks are designed to allow for disconnection of a circuit, known as opening or closing. Disconnection refers to breaking the circuit and allowing for the current to be stopped momentarily. Disconnecting terminal blocks enable single-wire circuits to be opened or tests performed while the system is still powered on. This special type of block allows users to detect malfunctions and perform off-load maintenance. There are multiple types of disconnecting blocks such as a standard disconnect, which involves a removable insert to open or close the circuit; and also a knife disconnect, which contains a “knife-like” metal piece that can easily open or close the circuit. In general, a disconnect terminal block saves time by allowing an operator to open or close a circuit easily and safely without removing any wires.

PTM Veröffentlicht am: