Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
summary
In summary, Capacitive Touch Panels have multi-touch support, good visibility in sunlight, and are durable touch panels in most environments. These touch panels are available as either projected or surface capacitive touch panel technologies. The projected capacitive touch panels have an etching in the conductive layer or layers that form a grid pattern and have either mutual or self capacitive sensors, which enable them to be a more accurate and flexible operating touch panel. The surface capacitive touch panel has only one side of the insulator coated with a conductive layer and is most commonly found in simple applications. Newhaven Display International Inc. offers projected capacitive touch panels with mutual capacitive sensors on the 3.5”, 4.3”, and 5.0” TFTs. These capacitive touch panels come with a built-in I2C interface controller, allowing for quick time to market.
PTM Veröffentlicht am: