Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
summary

In summary, the NXJ2 series is available with input voltage options of 5, 12, or 24 V, input voltage range nominal ±10%, with unregulated output voltages of 5, 12 and 15 V. The SMD design offers flexibility and reduced board space for customers looking to save space within their existing PCB design. The main focus markets for the NXJ2 series are for industrial controls, instrumentation, telecommunications, and medical. Within those markets, the key applications are shown here and all are supported with the wide industrial-grade temperature range of -40°C to +90°C.

PTM Veröffentlicht am: