Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MCP2210-Slide2 Eval

The MCP2210 Evaluation Kit is a development and evaluation platform for the MCP2210 device. The kit, order number ADM00421, is comprised of two connected boards; the MCP2210 breakout board (ADM00419) and the MCP2210 SPI slave motherboard (ADM00420). The motherboard provides the test points needed for measurements and it also contains the SPI slave chips which are controlled by the MCP2210.

PTM Veröffentlicht am: