Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
LTC4020-Slide3
The LTC4020’s key attributes and performance differentiators are: an input voltage range of 4.5V to 55V, with up to 55V output; integrated synchronous buck-boost DC/DC controller; Li-Ion, Li-Phosphate and Lead-Acid charge algorithms; ±0.5% float voltage accuracy; ±5% charge current accuracy; instant-on operation for heavily discharged batteries; an ideal diode controller which provides low loss powerpath when input power is limited; input voltage regulation for high impedance input supplies and solar panel peak power operation; and an onboard timer for protection and termination.
PTM Veröffentlicht am: