Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
WP10 Series Slide 10

In summary, JAE has developed the stacking type board-to-board connector WP10 Series which has smallest-in-class size of 2.2 mm width and 0.7 mm stacking height for a high-current compatible connector. For high-current connection areas like battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs, there is a demand for more connectors having high current capacity for faster charging. There is also a growing demand for internal connectors to be smaller and slimmer to match the slimming and minimization of the end devices, but to also have high reliability against drop and impact shock, which is usually difficult to achieve at the same time. The WP10 Series allows for power distribution of 10 A which is the largest rated current for smartphones. The hold downs prevents damage to insulator during mating, and realizes high-reliability and high extraction force with the integrated lock structure. Furthermore, the WP10 Series is both drop impact and vibration resistant using a two-point contact structure with proven results for the power and signal terminals. It also improves workability for customers by providing a click feeling when mated.

PTM Veröffentlicht am: