Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Honeywell's ABP Series

Shown here are some of the ABP Series’ key features, that include: Proprietary Honeywell technology, industry-leading long-term stability of ±0.25%, industry-leading flexibility, industry-leading accuracy of ±0.25% FSS BFSL, total Error Band of ±1.5%, pressure range of 60 mbar to 10 bar; 6 kPa to 1 MPa; 1 to 150 psi, high burst pressures, compensated temperature range of 0°C to 50°C [32°F to 122°F], and output: ratiometric analog; I²C- or SPI-compatible 14-bit digital output (min. 12-bit sensor resolution).

PTM Veröffentlicht am: