Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
board-board-fpc-slide9

Shown here are the variety of stack heights available in the DF12 series which range from 3mm to 5mm in the mated condition. Please note that on the 3mm version, both the receptacle and the header need to be paired correctly for this height. On the 3.5mm, 4mm, and 5mm versions, the header side controls the height, and any receptacle can be used on the mating side except the 3mm receptacle.

PTM Veröffentlicht am: