Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Insert Portfolio

The food and beverage connector housing system is compatible with the wide-ranging 3 A insert portfolio. This means power up to 40 A or Cat.6A data is possible. Additionally, there are hybrid options which provide the ability to combine various interfaces into a single connection point. Combining power, signal, and data into a single connection point simplifies harnessing, reduces assembly time, and reduces the panel space needed for connectivity. The variety in insert options is not limited to electrical characteristics. Inserts are available in various termination options like crimp, but also in field installation technologies. This means connectors can be assembled in-field with no special tooling.

PTM Veröffentlicht am: