Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
summary
In summary, OmniOn Power's higher density, wide power range DLynx 2™ non-isolated DC-DC converter family delivers high VOUT accuracy and increased digital functionality with an expanded set of industry-standard PMBus™ commands. With highly accurate digital telemetry, space-saving Tunable Loop™ technology, and exceptional current density, the DLynx 2 family gives designers the tools to quickly take advantage of the latest high performance, high current digital power converters. The 4 A to 20 A power requirements are supported by a common Pico (12.2 mm x 12.2 mm) format. The 35 A module in a Micro (20.3 mm x 11.4 mm) format, 80 A module in a Giga (33 mm x 22.9 mm) format, and the 120 A and 170 A modules in a Tera (31.7 mm x 53.8 mm) format can supply even more current for the most demanding applications.
PTM Veröffentlicht am: