Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
pattern
The Pattern Generator on the Digital Discovery has up to 16 channels and a 100 MS/s sample rate. Users can chose to add any combination of single or bus patterns. Single patterns include a constant value, clock signal, pulse, and random data. Bus patterns include constant values, clock signals, pulse signals, random data, numbers, and a variety of counters or walking 1 or 0. Users can also choose to create a custom pattern. A pattern of ROM logic can be added for implementing user-defined Boolean functions and state machines. The output logic level can be selected from between 1.2V and 3.3V, and the output drive can be selected from between 2mA and 16mA.
PTM Veröffentlicht am: