Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
process switches
C&K offers a number of tact, slide, DIP, and pushbutton options for process control equipment. Sealed miniature and micro-miniature tact switches for process control sensors include the KSC, KMR, KMS, and KSS series. Miniature pushbutton switches for process controllers and panel meters include the EP, TP, 8020 and 8600 series. For process controllers, C&K also offers a number of multi-position slide switches for on/off control and device operation including the ES, L, and 1000 series. For configuration of equipment, C&K offers the full profile BD series DIP switch with extended actuators and the low profile SDA series. If limit switches are needed for pressure switches and regulators, C&K offers the LC series for applications up to 10 A and the HB series for applications up to 20 A.
PTM Veröffentlicht am: