Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
High Speed Interconnects Slide 8

Amphenol’s CFP2 SMT Connector is the future of multi-hundred Gbps systems. CFP2 is comprised of 104 position, 0.6 mm pitch host and pluggable connectors. It is rated for 28 Gbps per channel with resonance dampening for improved signal integrity. The plug connector on the mating interface improves accuracy and aids in achieving high speed performance. The CFP2 interconnect system includes insert molding assemblies for top side contacts and press-fit cage assemblies complying with IEEE and ITU-T applications. Amphenol’s CFP4 is a future generation of the CFP2 system. It resembles the CFP2 with its 0.6 mm pitch with only 56 positions. Rated for 28 Gbps per channel with resonance dampening. Both CFP2 and CFP4 have a plug connector on the mating interface that improves accuracy and aids in achieving high speed performance.

PTM Veröffentlicht am: