Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List Associated Content
Pressure Performance Image of Amphenol Advanced Sensors' Pressure Transfer Function Graph

The combination pressure and temperature sensor has an analog ratiometric-to-supply pressure output with an accuracy of ±1%. It has an operating pressure range of 0.2 Bar (~3 psi) to 6.55 Bar (~95 psi) (pressure range is specific to the respective part number). It comes standard with a proof pressure of 22.5 Bar (326 psi) and a burst pressure of 50 Bar (725 psi).

PTM Veröffentlicht am: