Produktempfehlungen
> Components for Industrial Surveillance Systems
Industrial
Key Components for Surveillance System
- Cameras / CCTV
- Access Control Systems / Door and Gate Openers
- Biometrics
- RFID
Cameras / CCTV
Optoelectronics
High Power SurfLightTM Emitter with 850 nm Peak Wavelength
- SMD gullwing and reverse gullwing package
- Dimensions of 2.3 mm x 2.3 mm x 2.8 mm
- Radiant intensity of 100 mW/sr with angle of half intensity: ϕ = ± 10°
Power ICs
4.5 V to 60 V Input, 2 A, 4 A, 6 A, 10 A microBUCK® DC/DC Converters
- High efficiency (up to 98%), integrated high side and low side power MOSFETs
- Scalable solution 2 A to 10 A, adjustable output voltage down to 0.8 V
- Adjustable switching frequency from 100 kHz to 2 MHz
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors Up to 3 V Operation
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V, Useful life: up to 2000 h at 85 °C
- Ruggedized for high humidity operation, rapid charge and discharge
Power ICs
4.5 V to 20 V Input, 25 A microBUCK® DC/DC Converter with PMBus Interface
- Versatile, highly efficient, highly configurable, and robust and reliable
- Single supply operation from 4.5 V to 20 V input voltage
- Fast transient response allows smaller output capacitors
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Very low profile - typical height of 0.65 mm
- Trench MOS Schottky technology optimized in low voltage drop
- Lastest MicroSMP package, low leakage
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Fuses
Thin Film Chip Fuses
- Advanced thin film technology
- Very quick acting fuse characteristics
- Different current ratings and case sizes
Optoelectronics
Low Power, High Sensitivity, I2C Ambient Light Sensor
- Only 1.7 V supply voltage
- High resolution and wide range of illuminance
- I2C bus interface and 16 bit resolution
MOSFETs
N-Channel 150 V (D-S) MOSFET
- Latest silicon technology with excellent switching charateristics
- less than 23mΩ at 10V_GS
- Side wall plating for optical insepction of solder joint
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 2.8 V to 22 V operation voltage
- 28 V max. DC tolerance on VIN
- 33 mΩ typical switch resistance
Access Control Systems / Door and Gate Openers
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Sensors
Throttle Position Sensor in Hall Effect Technology, Hollow and D-Shaft Versions
- Accurate linearity down to ± 0.5 %, hollow and d-shaft versions available
- Spring-loaded types available, dedicated to applications in harsh environments
Power ICs
4.5 V to 55 V Input, 3 A, 5 A, 8 A, 12 A, microBUCK® DC/DC Converters
- Wide input voltage, high efficiency synchronous buck regulators
- Versatile, highly efficient, highly configurable, and robust and reliable
- Scalable output power with versions in identical package
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Integrated current driver with internal logic to drive up to three IREDs
- Integrated sensor for ambient light
- Up to 4 different slave addresses for more sensors on I2C bus
Optoelectronics
IR Sensor Module for Reflective Sensor, Light Barrier, and Fast Proximity Applications
- Up to 2 m for presence and proximity sensing
- Uses modulated bursts of infrared light
- Simple signal processing possible
Optoelectronics
High Sensitivity Long Distance Proximity and Ambient Light Sensor With I2C Interface
- Proximity detection up to 1.5 m
- Excellent sunlight cancellation feature
- Emitter and detector in one package
Optoelectronics
High Speed Infrared Emitting Diodes, 890 nm, Surface Emitter Technology
- 890 nm emitting diode on GaAlAs surface emitter chip, high radiant intensity
- High optical power and high speed
- 0806 package with same output power as PLCC2
Fuses
Thin Film Chip Fuses
- Advanced thin film technology
- Very quick acting fuse characteristics
- Different current ratings and case sizes
MOSFETs
Dual N-Channel 30 V (D-S) MOSFET
- TrenchFET® Gen V power MOSFET, Symmetric dual N-channel
- Flip chip technology optimal thermal design, EMC and Layout
- Compact 3x3mm package 30VDS and 2.4mΩ
Sensors
Silicon PIN Photodiode
- 4-separated Diodes on one chip for spatial resolution
- SMD-package with opaque side wall - reduced noise
- Package form: top view
Aluminum Capacitors
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, 100 % surge current tested
- Stable capacitance over temperature, voltage, frequency range and lifetime
- Widest range of cases, voltages and capacitances
Biometrics
Ceramic Capacitors
Ultra Stable Dielectric Material for High Frequency
- Small sizes 0402, 0603, 0805 including sub-pico range
- Terminations 100% matte tin, non-magnetic for conductive assembly
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
Optoelectronics
Infrared Transceiver with Data Rate Up to 115.2 kbit/s
- Small package (1.9 mm x 3 mm x 6 mm), transmit range of 1 m
- Idle current 70 μA, shutdown current 10 nA, operates from 2.4 V to 5.5 V
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
ESD Protection Diodes
Ultra small Bidirectional ESD Diode up to 20 kV air discharge
- 3.5 V working voltage, bidirectional ESD protection
- Only 12.5 pF capacitance and less than 0.1 µA leakage current
- Visual inspection of solder joint - no x-ray required
Optoelectronics
High Speed Infrared Emitting Diodes, 890 nm, Surface Emitter Technology
- Dimensions 2 x 1.25 x 0.8 but high output power
- Reduced cross talk with opaque molding
- 0806 package with same output power as PLCC2
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
Optoelectronics
High Accuracy Ambient Light Sensor With I2C Interface
- high accuracy ambient light digital 16-bit resolution sensor
- 0 lx to about 228 klx with resolution down to 0.0034 lx/c
- Communication via I2C interface
RFID
Inductors
Low Profile, High Current IHLP® Inductors
- Compact composite inductor for high efficiency DC/DC conversion
- High frequency operation out to 5 MHz, excellent saturation
Optoelectronics
High Radiant Power and High Speed 850 nm Infrared Emitter
- Radiant intensity up to 100 mW/sr with IF up to 1 A, 20 ns rise time, 13 ns fall time
- Angle of half intensity: ϕ = ± 60° in PLCC2 package
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Ceramic Capacitors
Ultra Stable Dielectric Material for High Frequency
- Small sizes 0402, 0603, 0805 including sub-pico range
- Terminations 100% matte tin, non-magnetic for conductive assembly
Power ICs
3 V to 28 V Input, 8 A, 12 A microBUCK® DC/DC Converters
- Internal compensation, small solution, high efficiency up to 97 %
- Scalable solution 8 A and 12 A, adjustable output voltage down to 0.6 V
- Cycle-by-cycle current limit, OVP, UV, power good flag, over temperature protection
Small Signal Diodes
500 mW Zener diodes in < 0.6 mm low-profile MicroSMF (DO-219AC) package
- Excellent stability for voltage stabilization and reference voltage generation
- Zener diodes permitting 500 mW power dissipation
- Green product, fully halogen-free
Power Rectifiers
Surface-Mount Schottky Barrier Rectifiers
- Very low profile, typical height of 0.65 mm
- Low forward voltage drop, low power losses
Aluminum Capacitors
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
- Ultra low ESR, 100 % surge current tested
- Stable capacitance over temperature, voltage, frequency range and lifetime
- Widest range of cases, voltages and capacitances