STEVAL-GMBL02V1: Gimbal Controller for Drones and Handheld Applications

Summary

The STEVAL-GMBL02V1 reference design kit is a complete triple motor field-oriented control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0 V to 8.4 VDC bus voltage range (2 LiPo batteries), which you can increase up to 11 V with a maximum output current of 1.3 A for each motor drive.

The design features the STM32F303RE microcontroller with ARM® Cortex®-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver.

The STEVAL-GMBL02V1 is equipped with a USB interface for real-time data exchange. The kit includes an STEVAL-UKI001V1 ST-LINK adapter for serial wire debug (SWD) and corresponding cable. If you mount the STEVAL-UKI001V1 on the ST-LINK/V2-1 debugging section of an STM32 Nucleo-64 board, you can program and debug the STM32F303RE microcontroller with a compatible toolset via USB.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-18322-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 6 ~ 8.4 V
Number of Motors and Type 3, 3-Ph PMSM Motors
3, 3-Ph PMSM, Sensorlesss
Power / Current Out 1.3 A rms
Features Current Sensing
GUI / Design Software
MCU Controlled
Memory Available On-Board
Over Current Protection
Over Voltage Protection
PWM Interface
Reverse Polarity Protection
Sensorless Control (FOC)
Short Circuit Protection
Thermal Protection
USB Interface
Component Count + Extras 94 + 33
Application / Target Market Digital Cameras
Drones
Portable Devices
Unmanned Aircraft Systems (UAV)
Design Author STMicroelectronics
Main I.C. Base Part STM32F303
STSPIN233
Date Created By Author 2018-10
Date Added To Library 2020-07

Eval Board

Order a fully assembled board:

Quantity Available: 6

Quantity: